- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743003112
2743003112
Fair-Rite Products
Ferrite Beads Axial 118Ohm 100MHz T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Axial 118Ohm 100MHz T/R
Search Keywords: 2743003112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743003112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13500 -
Dimension:6.95 x 3.75mm mm
-
Family:2743003112
-
Impedance:118 Ohm
-
Case Size:N/R
-
Maximum DC Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0736
7,500
$0.0704
13,500
$0.0694
27,000
$0.0666
54,000
$0.0574
108,000
$0.0511
162,000
$0.0509
256,500 +
$0.0474
Click for Quote
Log in
to unlock special pricing