- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743002111
Fair-Rite Products
2743002111
Ferrite Beads Axial 158Ohm 100MHz Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743002111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Impedance:158 Ohm
-
Case Size:N/R
-
Family:2743002111
-
Dimension:9.2 x 3.75mm mm
-
Maximum DC Current:N/A