- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743001112
Fair-Rite Products
2743001112
Axial Leaded Ferrite Bead - 43 Material (25-300 MHz) - 0.138"OD - 0.175" Long - 22AWG Leads
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Axial Leaded Ferrite Bead - 43 Material (25-300 MHz) - 0.138"OD - 0.175" Long - 22AWG Leads
Search Keywords: 2743001112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2743001112 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
13500 |
Frequently Asked Questions
Is 2743001112 RoHS compliant?
Yes, 2743001112 is RoHS compliant.
What is the lead time for 2743001112?
The standard lead time for 2743001112 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,785
Ships today, if you order in
Minimum Order Quantity:
5000
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5,000
$0.0523
7,500
$0.0522
13,500
$0.0520
27,000
$0.0517
54,000
$0.0516
108,000
$0.0514
162,000
$0.0513
256,500 +
$0.0512
Click for Quote
Log in
to unlock special pricing