- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743001111
Fair-Rite Products
2743001111
Ferrite Beads Axial 70Ohm 100MHz
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743001111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:4.7 x 3.75mm mm
-
Family:N/A
-
Case Size:N/R
-
Impedance:70 Ohm
-
Maximum DC Current:N/A