- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2675625102
Fair-Rite Products
2675625102
Ferrite Core Round Cable 75-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2675625102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
376 -
Family:2675625102
-
Typical Inductance:N/A
-
Inductance Tolerance:N/A
-
Application:Suppression Component5586
-
Core Material:755587
-
Dimension:15.875 x 15.8755594mm
-
Mounting:Cable Mount5592
-
Operating Temperature:-55 to 125 °C
-
Type:Round Cable5597