Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2673012401

Ferrite Core Bead 73-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673012401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2673012401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Mounting:
    N/A
  • Inductance Tolerance:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Family:
    2673012401
  • Core Material:
    735587
  • Typical Inductance:
    N/A
  • Dimension:
    4.2 x 1.555594mm
  • Application:
    Suppression Component5586
  • Type:
    Bead5597
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2673012401 RoHS compliant?
Yes, 2673012401 is RoHS compliant.
What is the lead time for 2673012401?
The standard lead time for 2673012401 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,750
$0.0750
7,500
$0.0563
11,250
$0.0525
15,000 +
$0.0515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!