- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2673004901
Fair-Rite Products
2673004901
Ferrite Core Bead 10.45mm 2.85mm Suppression Component
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2673004901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6500