Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2673002402

Ferrite Core Bead 73-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673002402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2673002402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10800
Type: Bead5597
Application: Suppression Component5586
Operating Temperature: -55 to 125 °C
Dimension: 5.05 x 9.655594mm
Family: 2673002402
Core Material: 735587
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2673002402 RoHS compliant?
Yes, 2673002402 is RoHS compliant.
What is the lead time for 2673002402?
The standard lead time for 2673002402 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,347
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1012
2,500
$0.0796
5,000
$0.0581
7,500
$0.0572
32,400
$0.0566
54,000
$0.0565
108,000
$0.0563
151,200 +
$0.0562
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!