Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2673000501

Ferrite Core Bead 73-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673000501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2673000501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30000
Core Material: 735587
Application: Suppression Component5586
Type: Bead5597
Family: 2673000501
Dimension: 1.65 x 25594mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2673000501 RoHS compliant?
Yes, 2673000501 is RoHS compliant.
What is the lead time for 2673000501?
The standard lead time for 2673000501 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0364
5,000
$0.0305
30,000
$0.0270
60,000
$0.0220
120,000
$0.0195
150,000
$0.0194
270,000
$0.0171
510,000 +
$0.0171
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!