Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2673000301

Ferrite Core Bead 73-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673000301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2673000301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36000
Dimension: 6 x 3.55594mm
Application: Suppression Component5586
Operating Temperature: -55 to 125 °C
Type: Bead5597
Core Material: 735587
Family: 2673000301
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2673000301 RoHS compliant?
Yes, 2673000301 is RoHS compliant.
What is the lead time for 2673000301?
The standard lead time for 2673000301 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,430
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0717
5,000
$0.0376
10,000
$0.0322
36,000
$0.0305
72,000
$0.0304
108,000
$0.0304
180,000
$0.0303
252,000 +
$0.0302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!