Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2673000201

Ferrite Core Bead 73-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673000201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2673000201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30000
Family: 2673000201
Application: Suppression Component5586
Core Material: 735587
Operating Temperature: -55 to 125 °C
Dimension: 3.8 x 25594mm
Type: Bead5597
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2673000201 RoHS compliant?
Yes, 2673000201 is RoHS compliant.
What is the lead time for 2673000201?
The standard lead time for 2673000201 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
1000
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0233
5,000
$0.0209
30,000
$0.0206
60,000
$0.0205
120,000
$0.0205
150,000
$0.0204
270,000
$0.0204
510,000 +
$0.0203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!