- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2661665702
Fair-Rite Products
2661665702
Ferrite Core Round Cable 61-Material
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Core Round Cable 61-Material
Search Keywords: 2661665702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2661665702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
376 -
Inductance Tolerance:N/A
-
Family:2661665702
-
Typical Inductance:N/A
-
Core Material:615587
-
Operating Temperature:-55 to 125 °C
-
Type:Round Cable5597
-
Dimension:28.6 x 17.455594mm
-
Application:Suppression Component5586
-
Mounting:Cable Mount5592
Frequently Asked Questions
Is 2661665702 RoHS compliant?
Yes, 2661665702 is RoHS compliant.
What is the lead time for 2661665702?
The standard lead time for 2661665702 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Can Ship immediately
On Order:
4,561
can ship 12/9/26
Minimum Order Quantity:
25
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.427
376
$0.913
752
$0.904
1,128
$0.901
2,632
$0.899
5,264
$0.897
7,520
$0.895
10,152 +
$0.892
Click for Quote
Log in
to unlock special pricing