- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2661250402
Fair-Rite Products
2661250402
Ferrite Core Bead 61-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2661250402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4200 -
Core Material:615587
-
Inductance Tolerance:N/A
-
Operating Temperature:-55 to 125 °C
-
Application:Suppression Component5586
-
Type:Bead5597
-
Typical Inductance:N/A
-
Family:2661250402
-
Dimension:12.7 x 6.355594mm
-
Mounting:N/A