Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2661000101

Ferrite Core Bead 61-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 61-Material
Search Keywords: 2661000101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2661000101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25800
Family: 2661000101
Type: Bead5597
Application: Suppression Component5586
Dimension: 3.25 x 3.55594mm
Operating Temperature: -55 to 125 °C
Core Material: 615587
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2661000101 RoHS compliant?
Yes, 2661000101 is RoHS compliant.
What is the lead time for 2661000101?
The standard lead time for 2661000101 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,132
Can Ship immediately
On Order:
8,600   can ship 12/24/26
Minimum Order Quantity:
1000
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0371
5,000
$0.0259
10,000
$0.0239
25,800
$0.0235
51,600
$0.0234
103,200
$0.0233
154,800
$0.0233
258,000 +
$0.0232
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!