Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2646803802

Ferrite Core Round Cable 46-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Round Cable 46-Material
Search Keywords: 2646803802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2646803802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Application:
    Suppression Component5586
  • Operating Temperature:
    -55 to 125 °C
  • Typical Inductance:
    N/A
  • Type:
    Round Cable5597
  • Dimension:
    12.7 x 615594mm
  • Family:
    2646803802
  • Core Material:
    465587
  • Inductance Tolerance:
    N/A
  • Mounting:
    Cable Mount5592
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2646803802 RoHS compliant?
Yes, 2646803802 is RoHS compliant.
What is the lead time for 2646803802?
The standard lead time for 2646803802 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 617
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
19 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$6.08
25
$6.06
50
$6.05
100
$4.53
150
$4.23
200 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!