Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2646480002

Ferrite Core - Round Type - Solid Design - 212Ohm @ 100MHz - 46 Core Material - Free Hanging Mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core - Round Type - Solid Design - 212Ohm @ 100MHz - 46 Core Material - Free Hanging Mounting.
Search Keywords: 2646480002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2646480002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 376
Operating Temperature: -55 to 125 °C
Type: Round Cable5597
Dimension: 25.4 x 12.35594mm
Mounting: Cable Mount5592
Application: Suppression Component5586
Core Material: 465587
Family: 2646480002
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2646480002 RoHS compliant?
Yes, 2646480002 is RoHS compliant.
What is the lead time for 2646480002?
The standard lead time for 2646480002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 494
Can Ship immediately
MOQ for In Stock Qty:
376
MOQ for out of Stock Qty:
376
Order Increment:
376
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
376
$0.788
752
$0.591
1,128
$0.552
1,504 +
$0.541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!