- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2644236601
Fair-Rite Products
2644236601
Ferrite Plate - 44 Holes - 1.43" L x 0.30" W x 0.27" H (36.3mm x 7.6mm x 6.9mm) Dimensions.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2644236601 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
840 |