Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643801902

Ferrite Core Round Cable 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Round Cable 43-Material
Search Keywords: 2643801902
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643801902
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 789
Type: Round Cable5597
Operating Temperature: -55 to 125 °C
Application: Suppression Component5586
Mounting: Cable Mount5592
Core Material: 435587
Dimension: 12.7 x 12.75594mm
Family: 2643801902
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643801902 RoHS compliant?
Yes, 2643801902 is RoHS compliant.
What is the lead time for 2643801902?
The standard lead time for 2643801902 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,943
Ships today, if you order in
Minimum Order Quantity:
789
Order Increment:
789
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
789
$0.3160
1,578
$0.3137
3,156
$0.3122
5,523
$0.3114
7,890 +
$0.3106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!