- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643625102
2643625102
Fair-Rite Products
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 213 ohms@100MHz - OD 0.625” - ID 0.312” - Length 1.125”
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 213 ohms@100MHz - OD 0.625” - ID 0.312” - Length 1.125”
Search Keywords: 2643625102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2643625102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
376
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,391
Can Ship immediately
On Order:
10,152
can ship 5/18/26
Minimum Order Quantity:
376
Order Increment:
376
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
376
$0.5087
752
$0.5036
1,128
$0.4987
2,632
$0.4975
5,264
$0.4962
7,520
$0.4950
10,152
$0.4937
15,040 +
$0.4925
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT