Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643540702

The 2643540702 is a 43 material ferrite round cable core designed for EMI suppression on cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The 2643540702 is a 43 material ferrite round cable core designed for EMI suppression on cables.
Search Keywords: 2643540702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643540702
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3600
Family: 2643540702
Core Material: 435587
Application: Suppression Component5586
Type: Round Cable5597
Operating Temperature: -55 to 125 °C
Mounting: Cable Mount5592
Dimension: 5.3 x 14.35594mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643540702 RoHS compliant?
Yes, 2643540702 is RoHS compliant.
What is the lead time for 2643540702?
The standard lead time for 2643540702 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,076
Can Ship immediately
On Order:
10,800   can ship 3/29/27
Minimum Order Quantity:
100
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2681
1,000
$0.1808
3,600
$0.1672
7,200
$0.1557
10,800
$0.1553
25,200
$0.1549
50,400
$0.1545
100,800 +
$0.1541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!