Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643540202

The 2643540202 is a round ferrite cable core made from 43 material, designed for electromagnetic interference (EMI) suppressio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
The 2643540202 is a round ferrite cable core made from 43 material, designed for electromagnetic interference (EMI) suppression.
Search Keywords: 2643540202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643540202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1104
Application: Suppression Component5586
Core Material: 435587
Family: 2643540202
Type: Round Cable5597
Operating Temperature: -55 to 125 °C
Dimension: 13.8 x 14.35594mm
Mounting: Cable Mount5592
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643540202 RoHS compliant?
Yes, 2643540202 is RoHS compliant.
What is the lead time for 2643540202?
The standard lead time for 2643540202 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,936
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4134
500
$0.3409
1,104
$0.3220
3,312
$0.3180
5,520
$0.3172
7,728
$0.3164
11,040
$0.3156
15,456 +
$0.3148
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!