- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643480102
Fair-Rite Products
2643480102
Ferrite Core Round Cable 43-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2643480102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1242 -
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Family:2643480102
-
Operating Temperature:-55 to 125 °C
-
Mounting:Cable Mount5592
-
Core Material:435587
-
Type:Round Cable5597
-
Application:Suppression Component5586
-
Dimension:12.7 x 12.35594mm