Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643480002

Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 236 ohms@100MHz - OD 0.485” - ID 0.200” - Length 1.000”

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 236 ohms@100MHz - OD 0.485” - ID 0.200” - Length 1.000”
Search Keywords: 2643480002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2643480002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    376
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643480002 RoHS compliant?
Yes, 2643480002 is RoHS compliant.
What is the lead time for 2643480002?
The standard lead time for 2643480002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,368
Can Ship immediately
Minimum Order Quantity:
376
Order Increment:
376
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
376
$0.523
752
$0.518
1,128
$0.515
2,632
$0.512
5,264
$0.511
7,520
$0.510
10,152
$0.508
15,040 +
$0.507
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!