- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643180751
Fair-Rite Products
2643180751
Ferrite Core - Flat Type - Solid Design - 76Ohm @ 100MHz - 43 Core Material - Free Hanging Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Core - Flat Type - Solid Design - 76Ohm @ 100MHz - 43 Core Material - Free Hanging Mounting.
Search Keywords: 2643180751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2643180751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Operating Temperature:-55 to 125 °C
-
Dimension:58.6 x 12.4 x 6.75594mm
-
Typical Inductance:N/A
-
Core Material:435587
-
Mounting:N/A
-
Inductance Tolerance:N/A
-
Type:Split Flat5597
-
Application:Suppression Component5586
-
Family:2643180751
Product Guides
+
Frequently Asked Questions
Is 2643180751 RoHS compliant?
Yes, 2643180751 is RoHS compliant.
What is the lead time for 2643180751?
The standard lead time for 2643180751 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
210
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.66
50
$1.65
100
$1.64
210
$1.63
420
$1.23
630
$1.15
840 +
$1.13
Click for Quote
Log in
to unlock special pricing