- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643178551
2643178551
Fair-Rite Products
Ferrite Core Flat Cable 26.5mm 12mm 6.6mm Suppression Component
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Flat Cable 26.5mm 12mm 6.6mm Suppression Component
Search Keywords: 2643178551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2643178551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1512
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
378
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
378
$0.782
756
$0.587
1,134
$0.547
1,512 +
$0.536
Click for Quote
Log in
to unlock special pricing