- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643171051
Fair-Rite Products
2643171051
Ferrite Core Split Flat 43-Material
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2643171051 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
840 |
| Family: | 2643171051 |
| Core Material: | 435587 |
| Operating Temperature: | -55 to 125 °C |
| Application: | Suppression Component5586 |
| Type: | Split Flat5597 |
| Dimension: | 38.1 x 12.7 x 6.355594mm |