Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643168751

Ferrite Core Split Flat 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Split Flat 43-Material
Search Keywords: 2643168751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643168751
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1008
Family: 2643168751
Type: Split Flat5597
Dimension: 25.4 x 12.7 x 10.155594mm
Application: Suppression Component5586
Core Material: 435587
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643168751 RoHS compliant?
Yes, 2643168751 is RoHS compliant.
What is the lead time for 2643168751?
The standard lead time for 2643168751 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,788
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.100
50
$1.097
100
$1.095
252
$1.092
504
$0.819
756
$0.764
1,008 +
$0.749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!