- Home ›
- All Products›
- 2643168051
2643168051
Fair-Rite Products
Ferrite, Bead, 43 Material, Flat, Split, Cable Width 32mm, 243 Ohms@100MHz, 2643168051
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite, Bead, 43 Material, Flat, Split, Cable Width 32mm, 243 Ohms@100MHz, 2643168051
Search Keywords: 2643168051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2643168051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
40
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.02
10
$8.00
25
$7.98
42
$7.96
84
$5.97
126
$5.57
168 +
$5.46
Click for Quote
Log in
to unlock special pricing