Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643163851

Ferrite Core Split Flat 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Split Flat 43-Material
Search Keywords: 2643163851
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643163851
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 216
Core Material: 435587
Operating Temperature: -55 to 125 °C
Application: Suppression Component5586
Dimension: 38.1 x 25.4 x 12.055594mm
Type: Split Flat5597
Family: 2643163851
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643163851 RoHS compliant?
Yes, 2643163851 is RoHS compliant.
What is the lead time for 2643163851?
The standard lead time for 2643163851 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,451   can ship 12/28/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
108
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.46
25
$2.83
50
$2.31
108
$2.15
216
$1.86
324
$1.84
432 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!