Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643025601

Ferrite Core Bead 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 43-Material
Search Keywords: 2643025601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2643025601
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72000
  • Family:
    2643025601
  • Mounting:
    N/A
  • Inductance Tolerance:
    N/A
  • Typical Inductance:
    N/A
  • Type:
    Bead5597
  • Operating Temperature:
    -55 to 125 °C
  • Core Material:
    435587
  • Application:
    Suppression Component5586
  • Dimension:
    6 x 3.55594mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643025601 RoHS compliant?
Yes, 2643025601 is RoHS compliant.
What is the lead time for 2643025601?
The standard lead time for 2643025601 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
17 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0208
10,000
$0.0164
25,000
$0.0157
72,000
$0.0152
144,000
$0.0134
216,000
$0.0132
288,000
$0.0118
504,000 +
$0.0118
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!