Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2643001601

Ferrite Core Bead 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Bead 43-Material
Search Keywords: 2643001601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2643001601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30000
Family: 2643001601
Core Material: 435587
Dimension: 3.3 x 3.555594mm
Application: Suppression Component5586
Type: Bead5597
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2643001601 RoHS compliant?
Yes, 2643001601 is RoHS compliant.
What is the lead time for 2643001601?
The standard lead time for 2643001601 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,500
Ships today, if you order in
Minimum Order Quantity:
2500
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0267
10,000
$0.0188
30,000
$0.0178
60,000
$0.0174
120,000
$0.0168
270,000
$0.0168
510,000 +
$0.0167
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!