- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2643000701
Fair-Rite Products
2643000701
EMI Suppression Bead - 43 Material (25-300 MHz) - 125 ohms@100MHz - OD 0.138" - ID 0.051" - Length 0.500"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2643000701 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30000 |