- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2631803802
Fair-Rite Products
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” - ID 1.400” - Length 0.500”
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2631803802 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |