Fair-Rite Products Authorized Distributor

2631801202

31 ROUND SUPPRESSION CORE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
31 ROUND SUPPRESSION CORE
Search Keywords: 2631801202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2631801202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 371
Application: Suppression Component5586
Mounting: Cable Mount5592
Operating Temperature: -55 to 125 °C
Dimension: 13.85 x 295594mm
Type: Round Cable5597
Core Material: 315587
Family: 2631801202
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2631801202 RoHS compliant?
Yes, 2631801202 is RoHS compliant.
What is the lead time for 2631801202?
The standard lead time for 2631801202 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 892
Can Ship immediately
On Order:
742   can ship 12/28/26
Minimum Order Quantity:
25
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.06
100
$1.67
371
$1.49
742
$1.46
1,113
$1.41
2,597
$1.40
5,194
$1.39
7,791 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!