- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2631626402
Fair-Rite Products
2631626402
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.735” - ID 0.400” - Length 1.125”
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2631626402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
376 |