Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2631625002

Ferrite Core Round Cable 31-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Round Cable 31-Material
Search Keywords: 2631625002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2631625002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 564
Family: 2631625002
Application: Suppression Component5586
Core Material: 315587
Operating Temperature: -55 to 125 °C
Dimension: 14.3 x 16.255594mm
Type: Round Cable5597
Mounting: Cable Mount5592
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2631625002 RoHS compliant?
Yes, 2631625002 is RoHS compliant.
What is the lead time for 2631625002?
The standard lead time for 2631625002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,230
Can Ship immediately
Minimum Order Quantity:
564
Order Increment:
564
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
564
$0.4687
1,128
$0.4395
2,820
$0.4384
5,076
$0.4373
7,896
$0.4362
10,152
$0.4351
15,228
$0.4340
25,380 +
$0.4329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!