- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2518121217Y6
Fair-Rite Products
2518121217Y6
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 6000mA max - 1812
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 6000mA max - 1812
Search Keywords: 2518121217Y6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2518121217Y6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 2518121217Y6 RoHS compliant?
Yes, 2518121217Y6 is RoHS compliant.
What is the lead time for 2518121217Y6?
The standard lead time for 2518121217Y6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
10,000
can ship 2/4/27
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.0937
3,000
$0.0794
5,000
$0.0760
8,000
$0.0755
25,000
$0.0751
50,000
$0.0749
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing