- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2518121217Y3
2518121217Y3
Fair-Rite Products
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
Search Keywords: 2518121217Y3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2518121217Y3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum DC Current:3 A
-
Impedance:120 Ohm
-
Family:2518121217Y3
-
Dimension:4.7 x 3.4 x 1.8mm mm
-
Case Size:18125570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
350
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
350
$0.0957
3,000
$0.0912
5,000
$0.0908
8,000
$0.0903
25,000
$0.0899
50,000
$0.0894
100,000
$0.0889
150,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing