- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2512065007Y6
Fair-Rite Products
2512065007Y6
Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1206
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2512065007Y6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |