help desk software
Image is representational - see mfr. specs

Multilayer Chip Ferrite Bead - 300 ohm@100MHz - 3000mA max - 1206

+ see all

アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Multilayer Chip Ferrite Bead - 300 ohm@100MHz - 3000mA max - 1206
Search Keywords: 2512063017Y3
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Fair-Rite Products
  • 部品番号:
    2512063017Y3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
3000
複数:
3000
14 Weeks 出荷できます 2/26/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.0445
6,000
$0.0418
12,000
$0.0400
27,000
$0.0394
51,000
$0.0312
102,000
$0.0284
150,000
$0.0272
252,000 +
$0.0250
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments