Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2512063007Y0

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R
Search Keywords: 2512063007Y0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2512063007Y0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Impedance: 30 Ohm
Maximum DC Current: 0.8 A
Family: 2512063007Y0
Dimension: 3.4 x 1.8 x 1.3mm mm
Case Size: 12065570
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2512063007Y0 RoHS compliant?
Yes, 2512063007Y0 is RoHS compliant.
What is the lead time for 2512063007Y0?
The standard lead time for 2512063007Y0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
750
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.0638
6,000
$0.0632
12,000
$0.0627
27,000
$0.0624
51,000
$0.0611
102,000
$0.0551
150,000
$0.0529
252,000 +
$0.0479
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!