- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2512061027Y1
Fair-Rite Products
2512061027Y1
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 1000mA max - 1206
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2512061027Y1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |