Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2508055007Y0

Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R
Search Keywords: 2508055007Y0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2508055007Y0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Case Size: 08055570
Maximum DC Current: 0.3 A
Dimension: 2.2 x 1.45 x 1.1mm mm
Family: 2508055007Y0
Impedance: 50 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2508055007Y0 RoHS compliant?
Yes, 2508055007Y0 is RoHS compliant.
What is the lead time for 2508055007Y0?
The standard lead time for 2508055007Y0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0468
8,000
$0.0464
12,000
$0.0325
28,000
$0.0320
52,000
$0.0261
100,000
$0.0230
152,000
$0.0221
252,000 +
$0.0203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!