- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508051217Y3
2508051217Y3
Fair-Rite Products
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Search Keywords: 2508051217Y3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2508051217Y3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:2508051217Y3
-
Impedance:120 Ohm
-
Maximum DC Current:3 A
-
Dimension:2.2 x 1.45 x 1.1mm mm
-
Case Size:08055570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0387
8,000
$0.0363
12,000
$0.0278
28,000
$0.0274
52,000
$0.0225
100,000
$0.0202
152,000
$0.0201
252,000 +
$0.0183
Click for Quote
Log in
to unlock special pricing