- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508051027Y1
Fair-Rite Products
2508051027Y1
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 1000mA max - 0805
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 1000mA max - 0805
Search Keywords: 2508051027Y1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2508051027Y1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is 2508051027Y1 RoHS compliant?
Yes, 2508051027Y1 is RoHS compliant.
What is the lead time for 2508051027Y1?
The standard lead time for 2508051027Y1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
4,000
$0.0284
8,000
$0.0245
12,000
$0.0227
28,000
$0.0226
52,000
$0.0225
100,000
$0.0224
152,000
$0.0223
252,000 +
$0.0222
Click for Quote
Log in
to unlock special pricing