- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2506038007Y0
2506038007Y0
Fair-Rite Products
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
Search Keywords: 2506038007Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2506038007Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.75 x 0.95 x 0.95mm mm
-
Family:2506038007Y0
-
Case Size:06035570
-
Impedance:80 Ohm
-
Maximum DC Current:0.4 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0319
8,000
$0.0269
28,000
$0.0265
52,000
$0.0263
100,000
$0.0262
152,000
$0.0262
252,000
$0.0261
500,000 +
$0.0260
Click for Quote
Log in
to unlock special pricing