Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2506036017H0

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R
Search Keywords: 2506036017H0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2506036017H0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 600 Ohm
Maximum DC Current: 0.2 A
Case Size: 06035570
Dimension: 1.75 x 0.95 x 0.95mm mm
Family: 2506036017H0
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2506036017H0 RoHS compliant?
Yes, 2506036017H0 is RoHS compliant.
What is the lead time for 2506036017H0?
The standard lead time for 2506036017H0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0901
8,000
$0.0854
12,000
$0.0852
28,000
$0.0827
52,000
$0.0825
100,000
$0.0823
152,000
$0.0821
252,000 +
$0.0789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!