- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2506033007Y0
2506033007Y0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 400mA max - 0603
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 400mA max - 0603
Search Keywords: 2506033007Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2506033007Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0204
12,000
$0.0199
28,000
$0.0196
52,000
$0.0195
100,000
$0.0195
152,000
$0.0194
252,000
$0.0194
500,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing