- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2506031217Z0
Fair-Rite Products
2506031217Z0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.3Ohm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2506031217Z0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.75 x 0.95 x 0.95mm mm
-
Maximum DC Current:0.45 A
-
Impedance:120 Ohm
-
Family:2506031217Z0
-
Case Size:06035570