- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2506031217Y0
2506031217Y0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 400mA max - 0603
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 400mA max - 0603
Search Keywords: 2506031217Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2506031217Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0274
8,000
$0.0271
28,000
$0.0193
52,000
$0.0158
100,000
$0.0143
152,000
$0.0142
252,000
$0.0129
500,000 +
$0.0127
Click for Quote
Log in
to unlock special pricing